Similar

NRVRGF1D | |
|---|---|
DigiKey Part Number | 488-NRVRGF1DTR-ND - Tape & Reel (TR) 488-NRVRGF1DCT-ND - Cut Tape (CT) 488-NRVRGF1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVRGF1D |
Description | DIODE STANDARD 200V 1A SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 8.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.12560 | $8,442.00 |
| 15,000 | $1.03907 | $15,586.05 |
| 22,500 | $0.99499 | $22,387.28 |
| 37,500 | $0.94547 | $35,455.12 |
| 52,500 | $0.93725 | $49,205.62 |


