


NRVHP620MFDT3G | |
---|---|
DigiKey Part Number | 488-NRVHP620MFDT3GTR-ND - Tape & Reel (TR) 488-NRVHP620MFDT3GCT-ND - Cut Tape (CT) 488-NRVHP620MFDT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVHP620MFDT3G |
Description | DIODE ARRAY GP 200V 3A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $9.94400 | $99.44 |
100 | $6.69610 | $669.61 |
500 | $5.30594 | $2,652.97 |
1,000 | $4.91962 | $4,919.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.07571 | $20,378.55 |
10,000 | $4.01929 | $40,192.90 |