
NRVHP160SFT3G | |
|---|---|
DigiKey Part Number | 488-NRVHP160SFT3GTR-ND - Tape & Reel (TR) 488-NRVHP160SFT3GCT-ND - Cut Tape (CT) 488-NRVHP160SFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVHP160SFT3G |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 3.8 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.63400 | $36.34 |
| 100 | $2.32830 | $232.83 |
| 500 | $1.76482 | $882.41 |
| 1,000 | $1.58321 | $1,583.21 |
| 2,000 | $1.43013 | $2,860.26 |
| 5,000 | $1.26435 | $6,321.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.07578 | $10,757.80 |
| 20,000 | $0.99596 | $19,919.20 |





