


NRVBM120LT1G | |
---|---|
DigiKey Part Number | 488-NRVBM120LT1GTR-ND - Tape & Reel (TR) 488-NRVBM120LT1GCT-ND - Cut Tape (CT) 488-NRVBM120LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBM120LT1G |
Description | DIODE SCHOTTKY 20V 1A POWERMITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.98100 | $29.81 |
100 | $1.93620 | $193.62 |
500 | $1.46254 | $731.27 |
1,000 | $1.30949 | $1,309.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.93712 | $2,811.36 |
6,000 | $0.87037 | $5,222.22 |
9,000 | $0.85253 | $7,672.77 |
15,000 | $0.85001 | $12,750.15 |
21,000 | $0.82641 | $17,354.61 |
30,000 | $0.80263 | $24,078.90 |