NRVBB41H100CTT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2,442
Unit Price: $12.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $18.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 707
Unit Price: $16.91000
Datasheet

Similar


STMicroelectronics
In Stock: 1,512
Unit Price: $5.42000
Datasheet

Similar


STMicroelectronics
In Stock: 3,981
Unit Price: $6.65000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $7.35911
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,472
Unit Price: $24.22000
Datasheet
MURB1620CTT4G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBB41H100CTT4G

DigiKey Part Number
NRVBB41H100CTT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBB41H100CTT4G
Description
DIODE ARRAY GP 100V 20A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
NRVBB41H100CTT4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 40 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes