NRVBB1060T4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 604
Unit Price: $7.40000
Datasheet
Diode 60 V 10A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBB1060T4G

DigiKey Part Number
NRVBB1060T4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBB1060T4G
Description
DIODE SCHOTTKY 60V 10A D2PAK
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes