Diode 30 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBA130LNT3G

DigiKey Part Number
488-NRVBA130LNT3GTR-ND - Tape & Reel (TR)
488-NRVBA130LNT3GCT-ND - Cut Tape (CT)
488-NRVBA130LNT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBA130LNT3G
Description
DIODE SCHOTTKY 30V 1A SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
NRVBA130LNT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,832
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.31300$33.13
100$2.11790$211.79
500$1.60040$800.20
1,000$1.43325$1,433.25
2,000$1.29246$2,584.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.05548$5,277.40
10,000$0.96814$9,681.40
Manufacturers Standard Package