NRVBA160NT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBA120ENT3G

DigiKey Part Number
488-NRVBA120ENT3GTR-ND - Tape & Reel (TR)
488-NRVBA120ENT3GCT-ND - Cut Tape (CT)
488-NRVBA120ENT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBA120ENT3G
Description
DIODE SCHOTTKY 20V 1A SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
NRVBA120ENT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 20 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.93500$19.35
100$1.55340$155.34
500$1.16450$582.25
1,000$0.99253$992.53
2,000$0.93273$1,865.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.72335$3,616.75
10,000$0.68326$6,832.60
15,000$0.66844$10,026.60
25,000$0.64577$16,144.25
35,000$0.62235$21,782.25
125,000$0.59785$74,731.25
Manufacturers Standard Package