
NRVB540MFST1G | |
|---|---|
DigiKey Part Number | NRVB540MFST1GOSTR-ND - Tape & Reel (TR) NRVB540MFST1GOSCT-ND - Cut Tape (CT) NRVB540MFST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB540MFST1G |
Description | DIODE SCHOTTKY 40V 5A 5DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.91300 | $39.13 |
| 100 | $3.08640 | $308.64 |
| 500 | $2.37108 | $1,185.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.73551 | $2,603.27 |
| 3,000 | $1.70185 | $5,105.55 |
| 4,500 | $1.65788 | $7,460.46 |
| 7,500 | $1.63463 | $12,259.73 |
| 10,500 | $1.54058 | $16,176.09 |
| 37,500 | $1.48295 | $55,610.62 |

