
NRVB1240MFST1G | |
---|---|
DigiKey Part Number | 488-NRVB1240MFST1GTR-ND - Tape & Reel (TR) 488-NRVB1240MFST1GCT-ND - Cut Tape (CT) 488-NRVB1240MFST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB1240MFST1G |
Description | DIODE SCHOTTKY 40V 12A 5DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 12A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NRVB1240MFST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.18000 | $12.18 |
10 | $8.31400 | $83.14 |
100 | $6.46710 | $646.71 |
500 | $5.11668 | $2,558.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.46087 | $6,691.31 |
3,000 | $4.13068 | $12,392.04 |
4,500 | $3.96248 | $17,831.16 |
7,500 | $3.84331 | $28,824.82 |