
NRTS6100PFST3G | |
---|---|
DigiKey Part Number | 488-NRTS6100PFST3GTR-ND - Tape & Reel (TR) 488-NRTS6100PFST3GCT-ND - Cut Tape (CT) 488-NRTS6100PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRTS6100PFST3G |
Description | DIODE SCHOTTKY 100V 6A TO2773 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 827pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $7.29100 | $72.91 |
100 | $4.83790 | $483.79 |
500 | $3.78298 | $1,891.49 |
1,000 | $3.44049 | $3,440.49 |
2,000 | $3.25000 | $6,500.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.84877 | $14,243.85 |
10,000 | $2.65780 | $26,578.00 |
15,000 | $2.65523 | $39,828.45 |