TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRTS15100PFST3G

DigiKey Part Number
488-NRTS15100PFST3GTR-ND - Tape & Reel (TR)
488-NRTS15100PFST3GCT-ND - Cut Tape (CT)
488-NRTS15100PFST3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRTS15100PFST3G
Description
DIODE SCHOTTKY 100V 15A TO2773
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Surface Mount TO-277-3
Datasheet
 Datasheet
EDA/CAD Models
NRTS15100PFST3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
1150pf @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,235
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.24000$14.24
10$9.04700$90.47
100$6.06290$606.29
500$4.78428$2,392.14
1,000$4.37284$4,372.84
2,000$4.33394$8,667.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.65239$18,261.95
10,000$3.54079$35,407.90
Manufacturers Standard Package