
NRTS12100PFST3G | |
---|---|
DigiKey Part Number | 488-NRTS12100PFST3GTR-ND - Tape & Reel (TR) 488-NRTS12100PFST3GCT-ND - Cut Tape (CT) 488-NRTS12100PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRTS12100PFST3G |
Description | DIODE SCHOTTKY 100V 12A TO2773 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Capacitance @ Vr, F | 930pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.09000 | $13.09 |
10 | $8.31400 | $83.14 |
100 | $5.54670 | $554.67 |
500 | $4.36098 | $2,180.49 |
1,000 | $3.97951 | $3,979.51 |
2,000 | $3.86917 | $7,738.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.31122 | $16,556.10 |
10,000 | $3.16109 | $31,610.90 |