275V Off-State Ipp TVS Thyristor DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP3100GBRLG

DigiKey Part Number
NP3100GBRLG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NP3100GBRLG
Description
THYRISTOR 275V 80A DO-204AC
Customer Reference
Detailed Description
275V Off-State Ipp TVS Thyristor DO-204AC, DO-15, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
350V
Voltage - Off State
275V
Voltage - On State
4 V
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
60pF
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

30,000In Stock
Ships from Rochester Electronics, LLC