90V Off-State Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP1100SAT3G

DigiKey Part Number
2156-NP1100SAT3G-ND
Manufacturer
Manufacturer Product Number
NP1100SAT3G
Description
THYRISTOR 90V 50A DO-214AA
Customer Reference
Detailed Description
90V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
NP1100SAT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Breakover
130V
Voltage - Off State
90V
Voltage - On State
4 V
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
58pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,490
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.