Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Color | - | |
Resolution | - | |
Shutter | - | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | - | |
Pixel Size | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |