
NOIX4SP3000B-LTI | |
|---|---|
DigiKey Part Number | 5556-NOIX4SP3000B-LTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIX4SP3000B-LTI |
Description | XGS3MP 4.7CRA 16PORT MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 2048V 3.2µm x 3.2µm 163-ILGA (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.2µm x 3.2µm | |
Active Pixel Array | 2592H x 2048V | |
Frames per Second | 175.0 | |
Voltage - Supply | - | |
Package / Case | 163-BCLGA | |
Supplier Device Package | 163-ILGA (16x16) | |
Operating Temperature | - | |
Base Product Number |
| Tray: | 84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,116.81000 | $1,116.81 |
| 5 | $1,040.53000 | $5,202.65 |
| 10 | $1,012.10000 | $10,121.00 |
| 25 | $978.07880 | $24,451.97 |
| 84 | $938.60071 | $78,842.46 |

