CMOS Image Sensor 2592H x 2048V 3.2µm x 3.2µm 163-ILGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIX4SF3000B-LTI1

DigiKey Part Number
5556-NOIX4SF3000B-LTI1-ND
Manufacturer
Manufacturer Product Number
NOIX4SF3000B-LTI1
Description
XGS3MP 4.7CRA 16PORT COLOR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 2592H x 2048V 3.2µm x 3.2µm 163-ILGA (16x16)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
3.2µm x 3.2µm
Active Pixel Array
2592H x 2048V
Frames per Second
175.0
Voltage - Supply
-
Package / Case
163-BCLGA
Supplier Device Package
163-ILGA (16x16)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 24 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
4$1,034.08000$4,136.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

24In Stock
Ships from Flip Electronics