
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Pixel Size | - | |
Active Pixel Array | - | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11,838.60000 | $11,838.60 |