
NMF3000FCT1G | |
|---|---|
DigiKey Part Number | NMF3000FCT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NMF3000FCT1G |
Description | IC LINE FLTR AUDIO/ESD 9FLIPCHIP |
Customer Reference | |
Detailed Description | Filter IC Low Pass Order 9-FlipChip (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NMF3000FCT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | - | |
Number of Filters | 2 | |
Filter Order | - | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, FCBGA | |
Supplier Device Package | 9-FlipChip (1.5x1.5) | |
Base Product Number |

