NM93C56EM8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.03807
Datasheet

Similar


Microchip Technology
In Stock: 1,032
Unit Price: $2.71000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.03809
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.38119
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet
FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NM93C56EM8

DigiKey Part Number
NM93C56EM8-ND
Manufacturer
Manufacturer Product Number
NM93C56EM8
Description
IC EEPROM 2KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 1 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NM93C56EM8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
Microwire
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes