NLX3G16DMUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
8-UDFN_517AJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX3G16DMUTCG

DigiKey Part Number
NLX3G16DMUTCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLX3G16DMUTCG
Description
IC BUFFER NON-INVERT 5.5V 8-UDFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-UDFN (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
NLX3G16DMUTCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Supplier Device Package
8-UDFN (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 118,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

118,000In Stock
Ships from Rochester Electronics, LLC