Image for NLVVHC4051DTR2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVVHC4051DTR2G

DigiKey Part Number
488-NLVVHC4051DTR2GCT-ND - Cut Tape (CT)
488-NLVVHC4051DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVVHC4051DTR2G
Description
IC MUX 8:1 100OHM
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm
Datasheet
 Datasheet
EDA/CAD Models
NLVVHC4051DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
130pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,499
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 17/7/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.65900$36.59
25$3.27880$81.97
100$2.86110$286.11
250$2.66244$665.61
500$2.54274$1,271.37
1,000$2.44425$2,444.25
* All Digi-Reel orders will add a $55.00 reeling fee.