NCL30388A1DR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2,290
Unit Price: $9.87000
Datasheet
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Yes Dimming 4.7mA 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30388A1DR2G

DigiKey Part Number
488-NCL30388A1DR2GTR-ND - Tape & Reel (TR)
488-NCL30388A1DR2GCT-ND - Cut Tape (CT)
488-NCL30388A1DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30388A1DR2G
Description
IC LED DRVR CTRL DIM 4.7MA 7SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Yes Dimming 4.7mA 7-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.2V
Voltage - Supply (Max)
30V
Voltage - Output
14V
Current - Output / Channel
4.7mA
Frequency
150kHz
Dimming
Yes
Applications
LED Lighting
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes