
NLVHCT541ADWR2G | |
|---|---|
DigiKey Part Number | 488-NLVHCT541ADWR2GTR-ND - Tape & Reel (TR) 488-NLVHCT541ADWR2GCT-ND - Cut Tape (CT) 488-NLVHCT541ADWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHCT541ADWR2G |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-SOIC |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT541ADWG | onsemi | 520 | MC74HCT541ADWGOS-ND | $6.74000 | Parametric Equivalent |
| MC74HCT541ADWR2G | onsemi | 4 | MC74HCT541ADWR2GOSCT-ND | $5.67000 | Parametric Equivalent |
| MC74HCT541ADWR2G-Q | onsemi | 1,000 | 488-MC74HCT541ADWR2G-QCT-ND | $5.43000 | Parametric Equivalent |
| CD74HCT541M96 | Texas Instruments | 33,004 | 296-9288-1-ND | $6.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.48320 | $3,483.20 |
| 2,000 | $3.37439 | $6,748.78 |

