NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHCT132ADTR2G

DigiKey Part Number
488-NLVHCT132ADTR2GTR-ND - Tape & Reel (TR)
488-NLVHCT132ADTR2GCT-ND - Cut Tape (CT)
488-NLVHCT132ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHCT132ADTR2G
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLVHCT132ADTR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
25ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 17,500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

17,500In Stock
Ships from Flip Electronics