
NLVHCT08ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLVHCT08ADTR2GTR-ND - Tape & Reel (TR) 488-NLVHCT08ADTR2GCT-ND - Cut Tape (CT) 488-NLVHCT08ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHCT08ADTR2G |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.43880 | $3,597.00 |
| 5,000 | $1.39680 | $6,984.00 |
| 7,500 | $1.37576 | $10,318.20 |
| 12,500 | $1.35246 | $16,905.75 |
| 17,500 | $1.33885 | $23,429.88 |
| 25,000 | $1.32575 | $33,143.75 |
| 62,500 | $1.29754 | $81,096.25 |

