NLVHC32ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,365
Unit Price: $2.94000
Datasheet

Parametric Equivalent


onsemi
In Stock: 10,782
Unit Price: $2.69000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.68261
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHC32ADTR2G

DigiKey Part Number
488-NLVHC32ADTR2GTR-ND - Tape & Reel (TR)
488-NLVHC32ADTR2GCT-ND - Cut Tape (CT)
488-NLVHC32ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHC32ADTR2G
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes