Image for NLVACT541DWR2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVACT541DWR2G

DigiKey Part Number
488-NLVACT541DWR2GTR-ND - Tape & Reel (TR)
488-NLVACT541DWR2GCT-ND - Cut Tape (CT)
488-NLVACT541DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVACT541DWR2G
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.05739$4,057.39
2,000$3.93391$7,867.82
3,000$3.87211$11,616.33
5,000$3.80358$19,017.90
7,000$3.76357$26,344.99
10,000$3.72503$37,250.30
Manufacturers Standard Package