8 VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV7WBD3125USG

DigiKey Part Number
488-NLV7WBD3125USGTR-ND - Tape & Reel (TR)
488-NLV7WBD3125USGCT-ND - Cut Tape (CT)
488-NLV7WBD3125USGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV7WBD3125USG
Description
IC BUS SWITCH 1 X 1:1 US8
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 US8
Datasheet
 Datasheet
EDA/CAD Models
NLV7WBD3125USG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.67000$10.67
10$6.50300$65.03
25$5.41600$135.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.34438$7,033.14
6,000$2.25755$13,545.30
15,000$2.17072$32,560.80
30,000$2.14923$64,476.90
Manufacturers Standard Package