
NLV74VHCT14DR2G | |
|---|---|
DigiKey Part Number | 488-NLV74VHCT14DR2GTR-ND - Tape & Reel (TR) 488-NLV74VHCT14DR2GCT-ND - Cut Tape (CT) 488-NLV74VHCT14DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHCT14DR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74VHCT14DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 9.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.24342 | $5,608.55 |
| 5,000 | $2.05850 | $10,292.50 |
| 7,500 | $1.96459 | $14,734.43 |
| 12,500 | $1.85933 | $23,241.62 |
| 17,500 | $1.81901 | $31,832.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.30500 | $33.05 |
| 25 | $2.95640 | $73.91 |
| 100 | $2.57580 | $257.58 |
| 250 | $2.39412 | $598.53 |
| 500 | $2.28460 | $1,142.30 |
| 1,000 | $2.19440 | $2,194.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $5.77100 | $57.71 |
| 25 | $4.79800 | $119.95 |
| 100 | $3.69720 | $369.72 |
| 250 | $3.15608 | $789.02 |
| 500 | $2.82310 | $1,411.55 |
| 1,000 | $2.54398 | $2,543.98 |

