16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHC139DR2G

DigiKey Part Number
488-NLV74VHC139DR2GTR-ND - Tape & Reel (TR)
488-NLV74VHC139DR2GCT-ND - Cut Tape (CT)
488-NLV74VHC139DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74VHC139DR2G
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.25093$5,627.32
5,000$2.06558$10,327.90
7,500$1.97144$14,785.80
12,500$1.86593$23,324.12
17,500$1.82695$31,971.62
Manufacturers Standard Package