Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-SOIC
16 SOIC Pin View

NLV74HC4094BDR2G

DigiKey Part Number
488-NLV74HC4094BDR2GTR-ND - Tape & Reel (TR)
488-NLV74HC4094BDR2GCT-ND - Cut Tape (CT)
488-NLV74HC4094BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC4094BDR2G
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,240
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.37600$23.76
25$2.11800$52.95
100$1.83180$183.18
250$1.69624$424.06
500$1.61454$807.27
1,000$1.54712$1,547.12
Digi-Reel®
QuantityUnit PriceExt Price
1$7.40000$7.40
10$4.45600$44.56
25$3.69000$92.25
100$2.81750$281.75
250$2.38984$597.46
500$2.12658$1,063.29
1,000$1.90599$1,905.99
* All Digi-Reel orders will add a $55.00 reeling fee.