Similar
Similar
Similar
Similar
Similar

NLV74LCX574DTR2G | |
|---|---|
DigiKey Part Number | NLV74LCX574DTR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV74LCX574DTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV74LCX574DTR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 10 µA |
Part Status Obsolete | Input Capacitance 7 pF |
Function Standard | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Tri-State, Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Clock Frequency 150 MHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF | Base Product Number |
Trigger Type Positive Edge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC574APW,118 | Nexperia USA Inc. | 0 | 1727-4037-1-ND | $2.88000 | Similar |
| CLVC574AQPWRG4Q1 | Texas Instruments | 0 | 296-23791-2-ND | $5.72282 | Similar |
| SN74LVC574ADBR | Texas Instruments | 4,152 | 296-8530-1-ND | $4.77000 | Similar |
| SN74LVC574APW | Texas Instruments | 900 | 296-26630-5-ND | $9.37000 | Similar |
| SN74LVC574APWT | Texas Instruments | 331 | 296-SN74LVC574APWTCT-ND | $9.54000 | Similar |




