


NLV74LCX138DR2G | |
|---|---|
DigiKey Part Number | 488-NLV74LCX138DR2GTR-ND - Tape & Reel (TR) 488-NLV74LCX138DR2GCT-ND - Cut Tape (CT) 488-NLV74LCX138DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74LCX138DR2G |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74LCX138DR2G Models |
Category | Voltage - Supply 2V ~ 3.6V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SOIC |
Current - Output High, Low 24mA, 24mA | Base Product Number |
Voltage Supply Source Single Supply |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX138DR2G-Q | onsemi | 0 | 488-MC74LCX138DR2G-QTR-ND | $2.25114 | MFR Recommended |
| 74LVC138AD-Q100J | Nexperia USA Inc. | 1,779 | 1727-74LVC138AD-Q100JCT-ND | $3.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.65900 | $36.59 |
| 25 | $3.27880 | $81.97 |
| 100 | $2.86110 | $286.11 |
| 250 | $2.66244 | $665.61 |
| 500 | $2.54274 | $1,271.37 |
| 1,000 | $2.44425 | $2,444.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.45984 | $6,149.60 |
| 5,000 | $2.26106 | $11,305.30 |
| 7,500 | $2.16011 | $16,200.82 |
| 12,500 | $2.04696 | $25,587.00 |
| 17,500 | $2.03482 | $35,609.35 |

