
NLV74LCX02DTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74LCX02DTR2GTR-ND - Tape & Reel (TR) 488-NLV74LCX02DTR2GCT-ND - Cut Tape (CT) 488-NLV74LCX02DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74LCX02DTR2G |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Category | Input Logic Level - Low 0.2V ~ 0.55V |
Mfr | Input Logic Level - High 1.8V ~ 2.2V |
Series | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC02APW-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC02APW-Q100JCT-ND | $2.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.83448 | $4,586.20 |
| 5,000 | $1.78314 | $8,915.70 |

