
NLV74HC540ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC540ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC540ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC540ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC540ADTR2G |
Description | IC BUFFER INVERTING 6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC540ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $8.14800 | $81.48 |
| 25 | $6.82040 | $170.51 |
| 100 | $5.31770 | $531.77 |
| 250 | $4.58004 | $1,145.01 |
| 500 | $4.12620 | $2,063.10 |
| 1,000 | $3.74604 | $3,746.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.34365 | $8,359.12 |
| 5,000 | $3.25953 | $16,297.65 |
| 7,500 | $3.21740 | $24,130.50 |
| 12,500 | $3.17072 | $39,634.00 |
| 17,500 | $3.14345 | $55,010.38 |
| 25,000 | $3.11723 | $77,930.75 |

