


NLV74HC4094BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC4094BDR2GTR-ND - Tape & Reel (TR) 488-NLV74HC4094BDR2GCT-ND - Cut Tape (CT) 488-NLV74HC4094BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC4094BDR2G |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.37600 | $23.76 |
| 25 | $2.11800 | $52.95 |
| 100 | $1.83180 | $183.18 |
| 250 | $1.69624 | $424.06 |
| 500 | $1.61454 | $807.27 |
| 1,000 | $1.54712 | $1,547.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.45600 | $44.56 |
| 25 | $3.69000 | $92.25 |
| 100 | $2.81750 | $281.75 |
| 250 | $2.38984 | $597.46 |
| 500 | $2.12658 | $1,063.29 |
| 1,000 | $1.90599 | $1,905.99 |

