
NLV74HC273ADWR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC273ADWR2GTR-ND - Tape & Reel (TR) 488-NLV74HC273ADWR2GCT-ND - Cut Tape (CT) 488-NLV74HC273ADWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC273ADWR2G |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC273ADWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 25ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.20900 | $42.09 |
| 25 | $3.77880 | $94.47 |
| 100 | $3.30670 | $330.67 |
| 250 | $3.08208 | $770.52 |
| 500 | $2.94676 | $1,473.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.15056 | $3,150.56 |
| 2,000 | $2.87305 | $5,746.10 |
| 3,000 | $2.73211 | $8,196.33 |
| 5,000 | $2.57415 | $12,870.75 |
| 7,000 | $2.48080 | $17,365.60 |
| 10,000 | $2.39027 | $23,902.70 |
| 25,000 | $2.37396 | $59,349.00 |

