


NLV27WZU04DFT2G | |
|---|---|
DigiKey Part Number | 488-NLV27WZU04DFT2GTR-ND - Tape & Reel (TR) 488-NLV27WZU04DFT2GCT-ND - Cut Tape (CT) 488-NLV27WZU04DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV27WZU04DFT2G |
Description | IC INVERTER 2CH 2-INP SC88 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NLV27WZU04DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 16mA, 16mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |

