
NLV27WZ00USG | |
---|---|
DigiKey Part Number | 488-NLV27WZ00USGTR-ND - Tape & Reel (TR) 488-NLV27WZ00USGCT-ND - Cut Tape (CT) 488-NLV27WZ00USGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV27WZ00USG |
Description | IC GATE NAND 2CH 2-INP US8 |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NLV27WZ00USG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
10 | $7.18700 | $71.87 |
25 | $6.00280 | $150.07 |
100 | $4.65850 | $465.85 |
250 | $3.99944 | $999.86 |
500 | $3.59344 | $1,796.72 |
1,000 | $3.25353 | $3,253.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.82407 | $8,472.21 |
6,000 | $2.60905 | $15,654.30 |
9,000 | $2.49983 | $22,498.47 |
15,000 | $2.46960 | $37,044.00 |