


NLV14528BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14528BDR2GTR-ND - Tape & Reel (TR) 488-NLV14528BDR2GCT-ND - Cut Tape (CT) 488-NLV14528BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14528BDR2G |
Description | IC MMV 2-CIR 90-NS 16-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 90 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14528BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 90 ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.64200 | $36.42 |
| 25 | $3.26880 | $81.72 |
| 100 | $2.85290 | $285.29 |
| 250 | $2.65488 | $663.72 |
| 500 | $2.53552 | $1,267.76 |
| 1,000 | $2.48306 | $2,483.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.33330 | $5,833.25 |
| 5,000 | $2.27073 | $11,353.65 |

