MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

NLV14504BDR2G

DigiKey Part Number
488-NLV14504BDR2GTR-ND - Tape & Reel (TR)
488-NLV14504BDR2GCT-ND - Cut Tape (CT)
488-NLV14504BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14504BDR2G
Description
IC XLTR VL UNIDIR 16-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14504BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
3 V ~ 18 V
Voltage - VCCB
3 V ~ 18 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.72800$37.28
25$3.34040$83.51
100$2.91740$291.74
250$2.71520$678.80
500$2.59352$1,296.76
1,000$2.54270$2,542.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.38753$5,968.82
5,000$2.32378$11,618.90
7,500$2.29185$17,188.88
12,500$2.25647$28,205.88
17,500$2.23581$39,126.67
25,000$2.21592$55,398.00
Manufacturers Standard Package