MC14046BDWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14046BDWG
MC14046BDWG

NLV14490DWR2G

DigiKey Part Number
NLV14490DWR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV14490DWR2G
Description
IC BOUNCE ELIMINATOR 6BIT 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Bounce Eliminator IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14490DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Contact Bounce Eliminator
Supply Voltage
3V ~ 18V
Number of Bits
6
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.70533$4,705.33
2,000$4.32411$8,648.22
3,000$4.13052$12,391.56
5,000$3.91354$19,567.70
7,000$3.88242$27,176.94
Manufacturers Standard Package