
NLV14069UBDTR2G | |
|---|---|
DigiKey Part Number | 488-NLV14069UBDTR2GTR-ND - Tape & Reel (TR) 488-NLV14069UBDTR2GCT-ND - Cut Tape (CT) 488-NLV14069UBDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14069UBDTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV14069UBDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 55ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.59800 | $25.98 |
| 25 | $2.32160 | $58.04 |
| 100 | $2.01260 | $201.26 |
| 250 | $1.86528 | $466.32 |
| 500 | $1.77666 | $888.33 |
| 1,000 | $1.71073 | $1,710.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.62654 | $4,066.35 |
| 5,000 | $1.58009 | $7,900.45 |

