NLV14066BDG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2,164
Unit Price: $3.95000
Datasheet

Similar


Texas Instruments
In Stock: 5,558
Unit Price: $8.47000
Datasheet
4 Circuit IC Switch 1:1 280Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14066BDG

DigiKey Part Number
NLV14066BDG-ND
Manufacturer
Manufacturer Product Number
NLV14066BDG
Description
IC SW SPST-NOX4 280OHM 14SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 280Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14066BDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
65MHz
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
7.5pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Switch Circuit
SPST - NO
Grade
Automotive
Multiplexer/Demultiplexer Circuit
1:1
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
280Ohm
Package / Case
14-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
14-SOIC
Voltage - Supply, Single (V+)
3V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV14066BDR2Gonsemi2,164488-NLV14066BDR2GCT-ND$3.95000MFR Recommended
CD4066BQDRQ1Texas Instruments5,558296-CD4066BQDRQ1CT-ND$8.47000Similar
Obsolete
Marketplace Stock: 6,005 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6,005In Stock
Ships from Rochester Electronics, LLC