


NLV14053BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14053BDR2GTR-ND - Tape & Reel (TR) 488-NLV14053BDR2GCT-ND - Cut Tape (CT) 488-NLV14053BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14053BDR2G |
Description | IC SWITCH SPDT X 3 280OHM 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14053BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.50200 | $35.02 |
| 25 | $3.14080 | $78.52 |
| 100 | $2.74020 | $274.02 |
| 250 | $2.54900 | $637.25 |
| 500 | $2.43340 | $1,216.70 |
| 1,000 | $2.37864 | $2,378.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.23816 | $5,595.40 |
| 5,000 | $2.17768 | $10,888.40 |

