
NLV14040BDTR2G | |
---|---|
DigiKey Part Number | 488-NLV14040BDTR2GTR-ND - Tape & Reel (TR) 488-NLV14040BDTR2GCT-ND - Cut Tape (CT) 488-NLV14040BDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14040BDTR2G |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV14040BDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 10 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.66200 | $36.62 |
25 | $3.28120 | $82.03 |
100 | $2.86560 | $286.56 |
250 | $2.66692 | $666.73 |
500 | $2.54688 | $1,273.44 |
1,000 | $2.49499 | $2,494.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.34404 | $5,860.10 |
5,000 | $2.28126 | $11,406.30 |
7,500 | $2.24981 | $16,873.58 |
12,500 | $2.21497 | $27,687.12 |
17,500 | $2.19462 | $38,405.85 |
25,000 | $2.17503 | $54,375.75 |