NLSX4373DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,999
Unit Price: $4.45000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,099
Unit Price: $5.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,010
Unit Price: $5.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.25482
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,920
Unit Price: $92.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: $33.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,483
Unit Price: $40.72000
Datasheet

Similar


NXP USA Inc.
In Stock: 22,016
Unit Price: $8.81000
Datasheet

Similar


NXP USA Inc.
In Stock: 1,853
Unit Price: $5.99000
Datasheet

Similar


Texas Instruments
In Stock: 3,230
Unit Price: $9.32000
Datasheet

Similar


Texas Instruments
In Stock: 10,395
Unit Price: $7.44000
Datasheet

Similar


Texas Instruments
In Stock: 20,109
Unit Price: $10.57000
Datasheet

Similar


Texas Instruments
In Stock: 5,714
Unit Price: $8.43000
Datasheet

Similar


Texas Instruments
In Stock: 8,753
Unit Price: $8.30000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX4373DR2G

DigiKey Part Number
NLSX4373DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLSX4373DR2G
Description
IC XLTR VL BIDIR 8-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLSX4373DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.5 V ~ 5.5 V
Voltage - VCCB
1.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
20Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes