
NCV47822PAAJR2G | |
|---|---|
DigiKey Part Number | NCV47822PAAJR2GOSTR-ND - Tape & Reel (TR) NCV47822PAAJR2GOSCT-ND - Cut Tape (CT) NCV47822PAAJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV47822PAAJR2G |
Description | IC PWR SWTCH BIPOLAR 1:1 14TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 350mA 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV47822PAAJR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 4.4V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 350mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $14.95500 | $149.55 |
| 25 | $13.65440 | $341.36 |
| 100 | $12.22450 | $1,222.45 |
| 250 | $11.54364 | $2,885.91 |
| 500 | $11.23172 | $5,615.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.13444 | $25,336.10 |
| 5,000 | $9.92567 | $49,628.35 |






